
L99PM72PXPTR | |
|---|---|
DigiKey Part Number | L99PM72PXPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L99PM72PXPTR |
Description | IC ADV PWR MGMT SYSTEM PWRSSO36 |
Customer Reference | |
Detailed Description | PMIC PowerSSO-36 EPD |
Datasheet | Datasheet |
EDA/CAD Models | L99PM72PXPTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | - | |
Current - Supply | 6mA | |
Voltage - Supply | 6V ~ 18V | |
Operating Temperature | -40°C ~ 130°C | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 36-PowerBFSOP (0.295", 7.50mm Width) | |
Supplier Device Package | PowerSSO-36 EPD | |
Base Product Number |

