
L99PM72GXPTR | |
|---|---|
DigiKey Part Number | 497-L99PM72GXPTR-ND - Tape & Reel (TR) 497-L99PM72GXPTRCT-ND - Cut Tape (CT) 497-L99PM72GXPTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L99PM72GXPTR |
Description | IC ADV PWR MGMT SYSTEM PWRSSO36 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PMIC PowerSSO-36 EPD |
Datasheet | Datasheet |
EDA/CAD Models | L99PM72GXPTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | - | |
Current - Supply | 6mA | |
Voltage - Supply | 6V ~ 18V | |
Operating Temperature | -40°C ~ 130°C | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 36-PowerBFSOP (0.295", 7.50mm Width) | |
Supplier Device Package | PowerSSO-36 EPD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,39000 € | 5,39 € |
| 10 | 4,13400 € | 41,34 € |
| 25 | 3,82160 € | 95,54 € |
| 100 | 3,47830 € | 347,83 € |
| 250 | 3,31448 € | 828,62 € |
| 500 | 3,21576 € | 1.607,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,56984 € | 2.569,84 € |
| 2.000 | 2,51301 € | 5.026,02 € |
| 3.000 | 2,48454 € | 7.453,62 € |
| Unit Price without VAT: | 5,39000 € |
|---|---|
| Unit Price with VAT: | 6,52190 € |

