Door Actuator PMIC PowerSSO-36
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L9953LXPTR

DigiKey Part Number
L9953LXPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L9953LXPTR
Description
IC DVR DOOR ACTUATOR POWERSSO36
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Door Actuator PMIC PowerSSO-36
Datasheet
 Datasheet
EDA/CAD Models
L9953LXPTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Door Actuator
Current - Supply
7mA
Voltage - Supply
7V ~ 28V
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
PowerSSO-36 Exposed Bottom Pad
Supplier Device Package
PowerSSO-36
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,69608 €2.696,08 €
2.0002,63696 €5.273,92 €
3.0002,60737 €7.822,11 €
Manufacturers Standard Package
Unit Price without VAT:2,69608 €
Unit Price with VAT:3,26226 €