
L9951TR | |
|---|---|
DigiKey Part Number | L9951TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L9951TR |
Description | IC DVR DOOR ACTUATOR POWERSO-36 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | PMIC PowerSO-36, Bottom Pad |
Datasheet | Datasheet |
EDA/CAD Models | L9951TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | - | |
Current - Supply | 7mA | |
Voltage - Supply | 7V ~ 28V | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 36-PowerBSSOP (0.433", 11.00mm Width) | |
Supplier Device Package | PowerSO-36, Bottom Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 2,58257 € | 1.549,54 € |
| 1.200 | 2,51772 € | 3.021,26 € |
| 1.800 | 2,48524 € | 4.473,43 € |
| 3.000 | 2,44927 € | 7.347,81 € |
| Unit Price without VAT: | 2,58257 € |
|---|---|
| Unit Price with VAT: | 3,12491 € |

