
L9822E | |
|---|---|
DigiKey Part Number | 497-3660-5-ND |
Manufacturer | |
Manufacturer Product Number | L9822E |
Description | IC PWR DRIVER 1:8 15MULTIWATT |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:8 15-Multiwatt |
Datasheet | Datasheet |
EDA/CAD Models | L9822E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 8 | |
Ratio - Input:Output | 1:8 | |
Output Configuration | Low Side | |
Output Type | - | |
Interface | SPI | |
Voltage - Load | 4.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | - | |
Current - Output (Max) | - | |
Rds On (Typ) | 550mOhm | |
Input Type | - | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | 15-Multiwatt | |
Package / Case | ||
Base Product Number |

