High-Side Gate Driver IC Non-Inverting 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L9380

DigiKey Part Number
L9380-ND
Manufacturer
Manufacturer Product Number
L9380
Description
IC GATE DRVR HIGH-SIDE 20SO
Customer Reference
Detailed Description
High-Side Gate Driver IC Non-Inverting 20-SO
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Driven Configuration
High-Side
Channel Type
Independent
Number of Drivers
3
Gate Type
MOSFET (N-Channel)
Voltage - Supply
7V ~ 18.5V
Logic Voltage - VIL, VIH
1V, 3V
Current - Peak Output (Source, Sink)
-
Input Type
Non-Inverting
Rise / Fall Time (Typ)
-
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types