
L9362013TR | |
|---|---|
DigiKey Part Number | 497-19275-2-ND - Tape & Reel (TR) 497-19275-1-ND - Cut Tape (CT) 497-19275-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L9362013TR |
Description | IC PWR DRIVER N-CHAN 1:1 PWRSO36 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3A PowerSO-36, Bottom Pad |
Datasheet | Datasheet |
EDA/CAD Models | L9362013TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 4 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | SPI | |
Voltage - Load | 4.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | - | |
Current - Output (Max) | 3A | |
Rds On (Typ) | 250mOhm | |
Input Type | - | |
Features | - | |
Fault Protection | Open Load Detect, Over Temperature | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerSO-36, Bottom Pad | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,87000 € | 7,87 € |
| 10 | 6,11700 € | 61,17 € |
| 25 | 5,68040 € | 142,01 € |
| 100 | 5,20020 € | 520,02 € |
| 250 | 4,97132 € | 1.242,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 4,80135 € | 2.880,81 € |
| 1.200 | 4,69347 € | 5.632,16 € |
| 1.800 | 4,63948 € | 8.351,06 € |
| Unit Price without VAT: | 7,87000 € |
|---|---|
| Unit Price with VAT: | 9,52270 € |

