
L9352B-TR-LF | |
|---|---|
DigiKey Part Number | L9352B-TR-LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L9352B-TR-LF |
Description | IC PWR SWITCH N-CHAN 1:1 PWRSO36 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2.5A, 5A PowerSO-36, Bottom Pad |
Datasheet | Datasheet |
EDA/CAD Models | L9352B-TR-LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 4 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | - | |
Voltage - Load | 4.8V ~ 18V | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Current - Output (Max) | 2.5A, 5A | |
Rds On (Typ) | 200mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Open Load Detect, Over Temperature | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerSO-36, Bottom Pad | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 4,80955 € | 2.885,73 € |
| 1.200 | 4,70153 € | 5.641,84 € |
| 1.800 | 4,64744 € | 8.365,39 € |
| Unit Price without VAT: | 4,80955 € |
|---|---|
| Unit Price with VAT: | 5,81956 € |

