
L9663-TR | |
|---|---|
DigiKey Part Number | 497-18712-2-ND - Tape & Reel (TR) 497-18712-1-ND - Cut Tape (CT) 497-18712-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L9663-TR |
Description | IC INTERFACE SPECIALIZED 32TQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Interface 32-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | L9663-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | - | |
Interface | SPI | |
Voltage - Supply | 4.8V ~ 35V | |
Package / Case | 32-TQFP Exposed Pad | |
Supplier Device Package | 32-TQFP (7x7) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,54000 € | 4,54 € |
| 10 | 3,46900 € | 34,69 € |
| 25 | 3,20040 € | 80,01 € |
| 100 | 2,90490 € | 290,49 € |
| 250 | 2,76396 € | 690,99 € |
| 500 | 2,67904 € | 1.339,52 € |
| 1.000 | 2,60912 € | 2.609,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 2,53821 € | 6.091,70 € |
| Unit Price without VAT: | 4,54000 € |
|---|---|
| Unit Price with VAT: | 5,49340 € |









