Power Switch/Driver 1:1 N-Channel 3A, 5A PowerSO-36, Bottom Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L9348

DigiKey Part Number
497-19133-ND
Manufacturer
Manufacturer Product Number
L9348
Description
IC PWR DRIVER N-CHAN 1:1 PWRSO36
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 3A, 5A PowerSO-36, Bottom Pad
Datasheet
 Datasheet
EDA/CAD Models
L9348 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Type
Number of Outputs
4
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
4.8V ~ 18V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
3A, 5A
Rds On (Typ)
-
Input Type
Non-Inverting
Features
Status Flag
Fault Protection
Over Temperature
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PowerSO-36, Bottom Pad
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
14,86000 €4,86 €
103,71800 €37,18 €
313,37516 €104,63 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,86000 €
Unit Price with VAT:5,88060 €