


L79L12ACUTR | |
|---|---|
DigiKey Part Number | 497-7301-2-ND - Tape & Reel (TR) 497-7301-1-ND - Cut Tape (CT) 497-7301-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L79L12ACUTR |
Description | IC REG LINEAR -12V 100MA SOT89-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 100mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | L79L12ACUTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -35V | |
Voltage - Output (Min/Fixed) | -12V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
Current - Supply (Max) | 6.5 mA | |
PSRR | 42dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,22800 € | 2,28 € |
| 25 | 0,20320 € | 5,08 € |
| 100 | 0,17560 € | 17,56 € |
| 250 | 0,16236 € | 40,59 € |
| 500 | 0,15444 € | 77,22 € |
| 1.000 | 0,14790 € | 147,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,14100 € | 352,50 € |
| 5.000 | 0,13684 € | 684,20 € |
| 7.500 | 0,13475 € | 1.010,63 € |
| 12.500 | 0,13244 € | 1.655,50 € |
| 17.500 | 0,13109 € | 2.294,08 € |
| 25.000 | 0,12979 € | 3.244,75 € |
| 62.500 | 0,12700 € | 7.937,50 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39930 € |





