L79L12ACD is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


STMicroelectronics
In Stock: 6.782
Unit Price: 0,33000 €
Datasheet

Direct


Texas Instruments
In Stock: 4.368
Unit Price: 1,02000 €
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: 0,15085 €
Datasheet

Direct


onsemi
In Stock: 4.831
Unit Price: 0,22000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.771
Unit Price: 0,76000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.550
Unit Price: 0,67000 €
Datasheet
Linear Voltage Regulator IC Negative Fixed 1 Output 100mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Negative Fixed 1 Output 100mA 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

L79L12ACD

DigiKey Part Number
L79L12ACD-ND
Manufacturer
Manufacturer Product Number
L79L12ACD
Description
IC REG LINEAR -12V 100MA 8-SOIC
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Fixed 1 Output 100mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
L79L12ACD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
-35V
Voltage - Output (Min/Fixed)
-12V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
6 mA
Current - Supply (Max)
6.5 mA
PSRR
42dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types