Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



L79L05ACD | |
|---|---|
DigiKey Part Number | L79L05ACD-ND |
Manufacturer | |
Manufacturer Product Number | L79L05ACD |
Description | IC REG LINEAR -5V 100MA 8-SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | L79L05ACD Models |
Category | Current - Quiescent (Iq) 5.5 mA |
Mfr | Current - Supply (Max) 6 mA |
Packaging Tube | PSRR 49dB (120Hz) |
Part Status Obsolete | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Input (Max) -30V | Supplier Device Package 8-SOIC |
Voltage - Output (Min/Fixed) -5V | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L79L05ACD13TR | STMicroelectronics | 12.864 | 497-1218-1-ND | 0,31000 € | Similar |
| LM79L05ACM/NOPB | Texas Instruments | 2.413 | LM79L05ACM/NOPB-ND | 0,92000 € | Similar |
| LM79L05ACMX/NOPB | Texas Instruments | 17.952 | 296-LM79L05ACMX/NOPBCT-ND | 0,66000 € | Similar |
| MC79L05ABDR2G | onsemi | 23.415 | MC79L05ABDR2GOSCT-ND | 0,23000 € | Similar |
| MC79L05ACD | Texas Instruments | 1.476 | 296-26170-5-ND | 1,20000 € | Similar |




