



L7906CD2T-TR | |
|---|---|
DigiKey Part Number | 497-4230-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L7906CD2T-TR |
Description | IC REG LINEAR -6V 1.5A D2PAK |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 1.5A D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -35V | |
Voltage - Output (Min/Fixed) | -6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.4V @ 1A (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 3 mA | |
PSRR | 60dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |

