L6926D1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 0
Unit Price: 2,31000 €
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 800mA 8-VDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L6926D1

DigiKey Part Number
L6926D1-ND
Manufacturer
Manufacturer Product Number
L6926D1
Description
IC REG BUCK ADJ 800MA 8VFSON
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 800mA 8-VDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
600kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-VFSON-EP (3x4.9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types