
L6924D013TR | |
|---|---|
DigiKey Part Number | 497-5100-2-ND - Tape & Reel (TR) 497-5100-1-ND - Cut Tape (CT) 497-5100-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L6924D013TR |
Description | IC BATT CHG LI-ION 1CEL 16VFQFPN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 16-VFQFPN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | L6924D013TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer | |
Fault Protection | Over Temperature | |
Charge Current - Max | 1A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 12V | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VFQFPN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 10 | 1,25600 € | 12,56 € |
| 25 | 1,14360 € | 28,59 € |
| 100 | 1,02040 € | 102,04 € |
| 250 | 0,96176 € | 240,44 € |
| 500 | 0,92642 € | 463,21 € |
| 1.000 | 0,89732 € | 897,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,85365 € | 3.414,60 € |
| 8.000 | 0,83742 € | 6.699,36 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,05700 € |















