
L6598D | |
|---|---|
DigiKey Part Number | 497-13336-5-ND |
Manufacturer | |
Manufacturer Product Number | L6598D |
Description | IC OFFLINE SW HALF-BRIDGE 16SO |
Manufacturer Standard Lead Time | cms-lead-weeks-value |
Customer Reference | |
Detailed Description | Converter Offline Half-Bridge Topology 400kHz 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | L6598D cms-models |
Type | Description | Select All |
|---|---|---|
Category | ||
cms-manufacturer | STMicroelectronics | |
Series | - | |
cms-packaging | Tube | |
cms-part-status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Half-Bridge | |
Voltage - Start Up | 10.7 V | |
Voltage - Supply (Vcc/Vdd) | 8V ~ 16.6V | |
Duty Cycle | 50% | |
Frequency - Switching | 400kHz | |
Fault Protection | - | |
Control Features | EN | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,43000 € | 4,43 € |
| 10 | 3,38000 € | 33,80 € |
| 50 | 2,95840 € | 147,92 € |
| 100 | 2,82780 € | 282,78 € |
| 250 | 2,69004 € | 672,51 € |
| 500 | 2,60696 € | 1.303,48 € |
| 1.000 | 2,53861 € | 2.538,61 € |
| 2.500 | 2,46644 € | 6.166,10 € |
| cms-vat-exclude-title: | 4,43000 € |
|---|---|
| cms-vat-include-title: | 5,36030 € |


