
L6566BTR | |
|---|---|
DigiKey Part Number | 497-6297-2-ND - Tape & Reel (TR) 497-6297-1-ND - Cut Tape (CT) 497-6297-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L6566BTR |
Description | IC OFFLINE SWITCH FLYBACK 16SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 10kHz ~ 300kHz 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | L6566BTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 14 V | |
Voltage - Supply (Vcc/Vdd) | 8V ~ 23V | |
Duty Cycle | 75% | |
Frequency - Switching | 10kHz ~ 300kHz | |
Fault Protection | Current Limiting, Over Load | |
Control Features | Soft Start | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 1,13000 € | 11,30 € |
| 25 | 1,02840 € | 25,71 € |
| 100 | 0,91590 € | 91,59 € |
| 250 | 0,86232 € | 215,58 € |
| 500 | 0,83004 € | 415,02 € |
| 1.000 | 0,80345 € | 803,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,77539 € | 1.938,48 € |
| 5.000 | 0,75849 € | 3.792,45 € |
| 7.500 | 0,75003 € | 5.625,22 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,86340 € |







