Power Switch/Driver 1:1 N-Channel 500mA 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L6375D013TR

DigiKey Part Number
497-4013-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L6375D013TR
Description
IC PWR DRIVER N-CHAN 1:1 20SOIC
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 500mA 20-SO
Datasheet
 Datasheet
EDA/CAD Models
L6375D013TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
8V ~ 35V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
500mA
Rds On (Typ)
-
Input Type
Non-Inverting
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature, UVLO
Operating Temperature
-25°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
20-SO
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,11738 €2.117,38 €
2.0002,06889 €4.137,78 €
3.0002,04460 €6.133,80 €
Manufacturers Standard Package
Unit Price without VAT:2,11738 €
Unit Price with VAT:2,56203 €