


L6234 | |
|---|---|
DigiKey Part Number | 497-6703-5-ND |
Manufacturer | |
Manufacturer Product Number | L6234 |
Description | IC MOTOR DRIVER 7V-52V 20-PWRDIP |
Customer Reference | |
Detailed Description | Motor Driver BiCDMOS Parallel 20-PowerDIP |
Datasheet | Datasheet |
EDA/CAD Models | L6234 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | Parallel | |
Technology | BiCDMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 2.8A | |
Voltage - Supply | 7V ~ 52V | |
Voltage - Load | 7V ~ 52V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PowerDIP | |
Base Product Number |






