Linear Voltage Regulator IC Positive Fixed 1 Output 500mA PowerSSO-24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA PowerSSO-24
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

L4995KTR

DigiKey Part Number
497-11656-2-ND - Tape & Reel (TR)
497-11656-1-ND - Cut Tape (CT)
497-11656-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L4995KTR
Description
IC REG LIN 5V 500MA POWERSSO-24
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA PowerSSO-24
Datasheet
 Datasheet
EDA/CAD Models
L4995KTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
31V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 400mA
Current - Output
Current - Quiescent (Iq)
160 µA
Current - Supply (Max)
2.7 mA
PSRR
55dB (100Hz)
Control Features
Enable, Reset, Watchdog
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
24-PowerBSOP (0.295", 7.50mm Width)
Supplier Device Package
PowerSSO-24
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,04000 €2,04 €
101,51500 €15,15 €
251,38320 €34,58 €
1001,23850 €123,85 €
2501,16948 €292,37 €
5001,12788 €563,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,74352 €743,52 €
2.0000,72300 €1.446,00 €
3.0000,71273 €2.138,19 €
5.0000,70134 €3.506,70 €
7.0000,69469 €4.862,83 €
10.0000,68829 €6.882,90 €
Manufacturers Standard Package
Unit Price without VAT:2,04000 €
Unit Price with VAT:2,46840 €