


L4981A | |
|---|---|
DigiKey Part Number | 497-3634-5-ND |
Manufacturer | |
Manufacturer Product Number | L4981A |
Description | IC PFC CTR AV CURR 100KHZ 20DIP |
Customer Reference | |
Detailed Description | PFC IC Average Current 100kHz 20-DIP |
Datasheet | Datasheet |
EDA/CAD Models | L4981A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Mode | Average Current | |
Frequency - Switching | 100kHz | |
Current - Startup | 100 µA | |
Voltage - Supply | 14.5V ~ 19.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-DIP | |
Base Product Number |




