
L4976D | |
|---|---|
DigiKey Part Number | 497-15801-5-ND |
Manufacturer | |
Manufacturer Product Number | L4976D |
Description | IC REG BUCK ADJ 1A 16SO W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 1A 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | L4976D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 55V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 50V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 300kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SO W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,35000 € | 4,35 € |
| 10 | 3,31600 € | 33,16 € |
| 49 | 2,90571 € | 142,38 € |
| 147 | 2,71197 € | 398,66 € |
| 294 | 2,61704 € | 769,41 € |
| 539 | 2,54796 € | 1.373,35 € |
| 1.029 | 2,48615 € | 2.558,25 € |
| 2.548 | 2,41635 € | 6.156,86 € |
| Unit Price without VAT: | 4,35000 € |
|---|---|
| Unit Price with VAT: | 5,26350 € |

