


L4938EPD13TR | |
|---|---|
DigiKey Part Number | 497-3915-2-ND - Tape & Reel (TR) 497-3915-1-ND - Cut Tape (CT) 497-3915-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L4938EPD13TR |
Description | IC REG LINEAR POS ADJ PWRSO-20 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 2 Output 100mA, 400mA PowerSO-20 |
Datasheet | Datasheet |
EDA/CAD Models | L4938EPD13TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | 4.9V (5V) | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.4V @ 100mA, 0.6V @ 400mA | |
Current - Output | ||
PSRR | - | |
Control Features | Enable, Reset | |
Protection Features | Over Temperature | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.433", 11.00mm Width) Exposed Pad | |
Supplier Device Package | PowerSO-20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,88000 € | 4,88 € |
| 10 | 3,73400 € | 37,34 € |
| 25 | 3,44800 € | 86,20 € |
| 100 | 3,13300 € | 313,30 € |
| 250 | 2,98296 € | 745,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 2,87145 € | 1.722,87 € |
| 1.200 | 2,80069 € | 3.360,83 € |
| 1.800 | 2,76527 € | 4.977,49 € |
| 3.000 | 2,72601 € | 8.178,03 € |
| Unit Price without VAT: | 4,88000 € |
|---|---|
| Unit Price with VAT: | 5,90480 € |

