Linear Voltage Regulator IC Positive Adjustable (Fixed) 2 Output 100mA, 400mA PowerSO-20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable (Fixed) 2 Output 100mA, 400mA PowerSO-20
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

L4938EPD

DigiKey Part Number
L4938EPD-ND
Manufacturer
Manufacturer Product Number
L4938EPD
Description
IC REG LINEAR POS ADJ PWRSO-20
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable (Fixed) 2 Output 100mA, 400mA PowerSO-20
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
2
Voltage - Input (Max)
28V
Voltage - Output (Min/Fixed)
4.9V (5V)
Voltage - Output (Max)
Voltage Dropout (Max)
0.4V @ 100mA, 0.6V @ 400mA
Current - Output
PSRR
-
Control Features
Enable, Reset
Protection Features
Over Temperature
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.433", 11.00mm Width) Exposed Pad
Supplier Device Package
PowerSO-20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.