Similar



L4938ED013TR | |
|---|---|
DigiKey Part Number | 497-3355-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L4938ED013TR |
Description | IC REG LINEAR POS ADJ 20SO |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 2 Output 100mA, 400mA 20-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | 4.9V (5V) | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.4V @ 100mA, 0.6V @ 400mA | |
Current - Output | ||
PSRR | - | |
Control Features | Enable, Reset | |
Protection Features | Over Temperature | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |


