


L4936EH | |
|---|---|
DigiKey Part Number | L4936EH-ND |
Manufacturer | |
Manufacturer Product Number | L4936EH |
Description | IC REG LIN POS ADJ 15-MULTIWATT |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 2 Output 100mA, 400mA 15-Multiwatt |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | 4.9V (5V) | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.4V @ 100mA, 0.6V @ 400mA | |
Current - Output | ||
PSRR | - | |
Control Features | Enable, Reset | |
Protection Features | Over Temperature | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | Multiwatt-15 (Vertical, Bent and Staggered Leads) | |
Supplier Device Package | 15-Multiwatt | |
Base Product Number |

