


L387A | |
|---|---|
DigiKey Part Number | 497-2941-5-ND |
Manufacturer | |
Manufacturer Product Number | L387A |
Description | IC REG LIN 5V 500MA 5-PENTAWATT |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 5-PENTAWATT |
Datasheet | Datasheet |
EDA/CAD Models | L387A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.8V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 15 mA | |
Current - Supply (Max) | 180 mA | |
PSRR | - | |
Control Features | Reset | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Pentawatt-5 (Vertical, Bent and Staggered Leads) | |
Supplier Device Package | 5-PENTAWATT | |
Base Product Number |

