Motor Driver Bipolar Parallel 15-Multiwatt
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L292H

DigiKey Part Number
L292H-ND
Manufacturer
Manufacturer Product Number
L292H
Description
IC MTR DRVR 18V-36V 15MULTIWATT
Customer Reference
Detailed Description
Motor Driver Bipolar Parallel 15-Multiwatt
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Motor Type - Stepper
-
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
Parallel
Technology
Bipolar
Step Resolution
-
Applications
General Purpose
Current - Output
2A
Voltage - Supply
18V ~ 36V
Voltage - Load
18V ~ 36V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
15-SSIP Exposed Pad, Formed Leads
Supplier Device Package
15-Multiwatt
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types