
L292 | |
|---|---|
DigiKey Part Number | 497-1388-5-ND |
Manufacturer | |
Manufacturer Product Number | L292 |
Description | IC MTR DRVR 18V-36V 15MULTIWATT |
Customer Reference | |
Detailed Description | Motor Driver Bipolar Parallel 15-Multiwatt |
Datasheet | Datasheet |
EDA/CAD Models | L292 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Parallel | |
Technology | Bipolar | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 2A | |
Voltage - Supply | 18V ~ 36V | |
Voltage - Load | 18V ~ 36V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 15-SSIP Exposed Pad, Formed Leads | |
Supplier Device Package | 15-Multiwatt | |
Base Product Number |

