Power Switch/Driver 1:8 N-Channel 2.3A PowerSO-36, Bottom Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO808AQTR-1

DigiKey Part Number
497-ISO808AQTR-1TR-ND - Tape & Reel (TR)
497-ISO808AQTR-1CT-ND - Cut Tape (CT)
497-ISO808AQTR-1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISO808AQTR-1
Description
ISO808AQTR-1
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:8 N-Channel 2.3A PowerSO-36, Bottom Pad
Datasheet
 Datasheet
EDA/CAD Models
ISO808AQTR-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
8
Ratio - Input:Output
1:8
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off, SPI
Voltage - Load
9.2V ~ 36V
Voltage - Supply (Vcc/Vdd)
9.2V ~ 36V
Current - Output (Max)
2.3A
Rds On (Typ)
125mOhm
Input Type
Non-Inverting
Features
Auto Restart, Power Good, Status Flag
Fault Protection
Current Limiting (Fixed), Over Load, Over Temperature, Over Voltage, Reverse Current, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PowerSO-36, Bottom Pad
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 750
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,70000 €6,70 €
105,18700 €51,87 €
254,80760 €120,19 €
1004,39080 €439,08 €
2504,19192 €1.047,98 €
5004,07210 €2.036,05 €
1.0003,97347 €3.973,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0003,85165 €11.554,95 €
Manufacturers Standard Package
Unit Price without VAT:6,70000 €
Unit Price with VAT:8,10700 €