
MAX38911ANT25+T | |
|---|---|
DigiKey Part Number | 175-MAX38911ANT25+TTR-ND - Tape & Reel (TR) 175-MAX38911ANT25+TCT-ND - Cut Tape (CT) 175-MAX38911ANT25+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX38911ANT25+T |
Description | IC REG LINEAR 2.5V 500MA 6-WLP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WLP (1.42x0.83) |
Datasheet | Datasheet |
EDA/CAD Models | MAX38911ANT25+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.12V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 750 µA | |
PSRR | 80dB ~ 44dB (1kHz ~ 1MHz) | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature, Reverse Current | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, WLBGA | |
Supplier Device Package | 6-WLP (1.42x0.83) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 € | 2,08 € |
| 10 | 1,54600 € | 15,46 € |
| 25 | 1,41240 € | 35,31 € |
| 100 | 1,26500 € | 126,50 € |
| 250 | 1,19472 € | 298,68 € |
| 500 | 1,15234 € | 576,17 € |
| 1.000 | 1,11748 € | 1.117,48 € |
| 2.500 | 1,08067 € | 2.701,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,05849 € | 5.292,45 € |
| Unit Price without VAT: | 2,08000 € |
|---|---|
| Unit Price with VAT: | 2,51680 € |

