HD1750JL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 373
Unit Price: 6,61000 €
Datasheet
Bipolar (BJT) Transistor NPN 800 V 24 A 200 W Through Hole TO-264
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HD1750JL

DigiKey Part Number
HD1750JL-ND
Manufacturer
Manufacturer Product Number
HD1750JL
Description
TRANS NPN 800V 24A TO-264
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 800 V 24 A 200 W Through Hole TO-264
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
24 A
Voltage - Collector Emitter Breakdown (Max)
800 V
Vce Saturation (Max) @ Ib, Ic
3V @ 3A, 12A
Current - Collector Cutoff (Max)
200µA
DC Current Gain (hFE) (Min) @ Ic, Vce
5.5 @ 12A, 5V
Power - Max
200 W
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-264-3, TO-264AA
Supplier Device Package
TO-264
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes