HCF4070M013TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 182
Unit Price: 0,91000 €
Datasheet

Similar


Texas Instruments
In Stock: 6.382
Unit Price: 0,46000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.782
Unit Price: 0,91000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.025
Unit Price: 0,66000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.977
Unit Price: 0,28000 €
Datasheet

Similar


onsemi
In Stock: 2.245
Unit Price: 0,44000 €
Datasheet

Similar


onsemi
In Stock: 5.326
Unit Price: 0,44000 €
Datasheet
XOR (Exclusive OR) IC 4 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCF4070M013TR

DigiKey Part Number
497-1137-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HCF4070M013TR
Description
IC GATE XOR 4CH 2-INP 14SO
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 4 Channel 14-SO
Datasheet
 Datasheet
EDA/CAD Models
HCF4070M013TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
3V ~ 20V
Current - Quiescent (Max)
20 µA
Current - Output High, Low
6.8mA, 6.8mA
Input Logic Level - Low
1.5V ~ 4V
Input Logic Level - High
3.5V ~ 11V
Max Propagation Delay @ V, Max CL
100ns @ 15V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes