Amplifier IC 4-Channel (Quad) Class D 64-LQFP-EP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Amplifier IC 4-Channel (Quad) Class D 64-LQFP-EP (10x10)
64-LQFP

FDA901-VYT

DigiKey Part Number
497-FDA901-VYTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDA901-VYT
Description
4 X 50 W CLASS-D DIGITAL INPUT P
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Amplifier IC 4-Channel (Quad) Class D 64-LQFP-EP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
FDA901-VYT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Class D
Output Type
4-Channel (Quad)
Max Output Power x Channels @ Load
50W x 4 @ 4Ohm
Voltage - Supply
6V ~ 25V
Features
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Supplier Device Package
64-LQFP-EP (10x10)
Package / Case
64-LQFP Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0007,68577 €7.685,77 €
Manufacturers Standard Package
Unit Price without VAT:7,68577 €
Unit Price with VAT:9,29978 €