
FDA803Q-V0Y | |
|---|---|
DigiKey Part Number | 497-FDA803Q-V0Y-ND |
Manufacturer | |
Manufacturer Product Number | FDA803Q-V0Y |
Description | 1 CHANNEL CLASS D DIGITAL INPUT |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 48-VFQFPN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | FDA803Q-V0Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 25W x 1 @ 4Ohm, 31W x 1 @ 4Ohm | |
Voltage - Supply | 3.3V ~ 18V | |
Features | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Supplier Device Package | 48-VFQFPN (7x7) | |
Package / Case | 48-TFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,38000 € | 4,38 € |
| 10 | 3,33800 € | 33,38 € |
| 25 | 3,07800 € | 76,95 € |
| 100 | 2,79240 € | 279,24 € |
| 260 | 2,65127 € | 689,33 € |
| 520 | 2,57013 € | 1.336,47 € |
| 1.040 | 2,50338 € | 2.603,52 € |
| 2.600 | 2,43288 € | 6.325,49 € |
| Unit Price without VAT: | 4,38000 € |
|---|---|
| Unit Price with VAT: | 5,29980 € |

