ST10 ST10 Microcontroller IC 16-Bit 64MHz 256KB (256K x 8) FLASH 144-PQFP (28x28)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F272-BAG-P-TR

DigiKey Part Number
F272-BAG-P-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
F272-BAG-P-TR
Description
IC MCU 16BIT 256KB FLASH 144PQFP
Customer Reference
Detailed Description
ST10 ST10 Microcontroller IC 16-Bit 64MHz 256KB (256K x 8) FLASH 144-PQFP (28x28)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
ST10
Core Size
16-Bit
Speed
64MHz
Connectivity
ASC, CANbus, EBI/EMI, I2C, SSC, UART/USART
Peripherals
POR, PWM, WDT
Number of I/O
111
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
20K x 8
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Data Converters
A/D 24x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
144-PQFP (28x28)
Package / Case
144-BQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types