STDRIVEG600 - Gate Driver Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVSTDRIVEG60015

DigiKey Part Number
497-EVSTDRIVEG60015-ND
Manufacturer
Manufacturer Product Number
EVSTDRIVEG60015
Description
EVAL BOARD FOR STDRIVEG600
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
STDRIVEG600 - Gate Driver Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Power Management
Function
Gate Driver
Embedded
No
Utilized IC / Part
STDRIVEG600
Primary Attributes
4.75V ~ 6.5V Supply
Secondary Attributes
On-Board Test Points
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:20
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1113,73000 €113,73 €
Manufacturers Standard Package
Unit Price without VAT:113,73000 €
Unit Price with VAT:137,61330 €