
EVLSTDRIVEG212 | |
|---|---|
DigiKey Part Number | 497-EVLSTDRIVEG212-ND |
Manufacturer | |
Manufacturer Product Number | EVLSTDRIVEG212 |
Description | EVALUATION BOARD FOR STDRIVEG212 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | STDRIVEG212 - Gate Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Gate Driver | |
Embedded | No | |
Utilized IC / Part | STDRIVEG212 | |
Primary Attributes | 10.3V ~ 18V Supply | |
Secondary Attributes | On-Board Test Points | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,87000 € | 48,87 € |
| 10 | 48,75900 € | 487,59 € |
| 25 | 48,71440 € | 1.217,86 € |
| 100 | 48,64670 € | 4.864,67 € |
| Unit Price without VAT: | 48,87000 € |
|---|---|
| Unit Price with VAT: | 59,13270 € |

