
EVAL-L99SM81VQ | |
|---|---|
DigiKey Part Number | EVAL-L99SM81VQ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-L99SM81VQ |
Description | EVAL BOARD FOR L99SM81V |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | L99SM81V - Motor Controller/Driver, Stepper Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver, Stepper | |
Embedded | No | |
Utilized IC / Part | L99SM81V | |
Primary Attributes | Motors (Stepper) | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,79000 € | 85,79 € |
| Unit Price without VAT: | 85,79000 € |
|---|---|
| Unit Price with VAT: | 103,80590 € |

