Similar

ESDA6V1-4BC6 | |
|---|---|
DigiKey Part Number | 497-4643-2-ND - Tape & Reel (TR) 497-4643-1-ND - Cut Tape (CT) 497-4643-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDA6V1-4BC6 |
Description | TVS DIODE 5VWM SOT23-6 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ESDA6V1-4BC6 Models |
Category | Power - Peak Pulse 80W |
Mfr | Power Line Protection No |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Zener | Package / Case SOT-23-6 |
Bidirectional Channels 4 | Supplier Device Package |
Voltage - Reverse Standoff (Typ) 5V | Base Product Number |
Voltage - Breakdown (Min) 6.1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B72735D0050H062 | TDK | 0 | 495-3423-1-ND | 0,75000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29300 € | 2,93 € |
| 100 | 0,18620 € | 18,62 € |
| 500 | 0,13992 € | 69,96 € |
| 1.000 | 0,12497 € | 124,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10593 € | 317,79 € |
| 6.000 | 0,09633 € | 577,98 € |
| 9.000 | 0,09144 € | 822,96 € |
| 15.000 | 0,08594 € | 1.289,10 € |
| 21.000 | 0,08269 € | 1.736,49 € |
| 30.000 | 0,07952 € | 2.385,60 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,58080 € |












