
ESDA14V2SC6Y | |
|---|---|
DigiKey Part Number | 497-17758-2-ND - Tape & Reel (TR) 497-17758-1-ND - Cut Tape (CT) 497-17758-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDA14V2SC6Y |
Description | TVS DIODE 12VWM 35VC SOT23-6 |
Customer Reference | |
Detailed Description | 35V Clamp 14A Ipp Tvs Diode Surface Mount SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ESDA14V2SC6Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 14.2V | |
Voltage - Clamping (Max) @ Ipp | 35V | |
Current - Peak Pulse (10/1000µs) | 14A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33600 € | 3,36 € |
| 100 | 0,21520 € | 21,52 € |
| 500 | 0,16282 € | 81,41 € |
| 1.000 | 0,14595 € | 145,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12447 € | 373,41 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,65340 € |

