EMIF06-MSD02C3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 1.056
Unit Price: 0,38000 €
Datasheet
RC (Pi) EMI Filter 2nd Order Low Pass 6 Channel R = 40Ohms, C = 15pF 16-WFBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMIF06-MSD02C3

DigiKey Part Number
497-10776-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EMIF06-MSD02C3
Description
FILTER RC(PI) 40 OHMS ESD SMD
Customer Reference
Detailed Description
RC (Pi) EMI Filter 2nd Order Low Pass 6 Channel R = 40Ohms, C = 15pF 16-WFBGA, FCBGA
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Low Pass
Filter Order
2nd
Technology
RC (Pi)
Number of Channels
6
Center / Cutoff Frequency
-
Attenuation Value
-
Resistance - Channel (Ohms)
40
Values
R = 40Ohms, C = 15pF
ESD Protection
Yes
Operating Temperature
-40°C ~ 85°C
Applications
Data Lines for Mobile Devices
Voltage - Rated
-
Mounting Type
Surface Mount
Package / Case
16-WFBGA, FCBGA
Size / Dimension
0.061" L x 0.061" W (1.54mm x 1.54mm)
Height
0.028" (0.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes