- RF Receiver AM, FM PCB, Surface Mount 64-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E-TDA7512F

DigiKey Part Number
E-TDA7512F-ND
Manufacturer
Manufacturer Product Number
E-TDA7512F
Description
RF RECEIVER AM/FM 64LQFP
Customer Reference
Detailed Description
- RF Receiver AM, FM PCB, Surface Mount 64-TQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tray
Part Status
Obsolete
Frequency
-
Sensitivity
-
Data Rate (Max)
-
Modulation or Protocol
AM, FM
Applications
Audio
Current - Receiving
70mA
Data Interface
PCB, Surface Mount
Memory Size
-
Antenna Connector
PCB, Surface Mount
Features
-
Voltage - Supply
7.5V ~ 10V
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
64-LQFP
Supplier Device Package
64-TQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.