Audio Audio Signal Processor 2 Channel 24-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E-TDA7476

DigiKey Part Number
E-TDA7476-ND
Manufacturer
Manufacturer Product Number
E-TDA7476
Description
IC AUDIO SIGNAL PROCESSOR 24SO
Customer Reference
Detailed Description
Audio Audio Signal Processor 2 Channel 24-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Active
Function
Audio Signal Processor
Applications
Audio
Number of Channels
2
Interface
I2C
Voltage - Supply
7.5V ~ 10V
Operating Temperature
-40°C ~ 85°C (TA)
Specifications
-
Mounting Type
Surface Mount
Grade
Automotive
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.