
E-TDA7385 | |
|---|---|
DigiKey Part Number | 497-11731-5-ND |
Manufacturer | |
Manufacturer Product Number | E-TDA7385 |
Description | IC AMP AB QUAD 37W 25FLEXIWATT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 4-Channel (Quad) Class AB 25-Flexiwatt (Vertical) |
Datasheet | Datasheet |
EDA/CAD Models | E-TDA7385 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Class AB | |
Output Type | 4-Channel (Quad) | |
Max Output Power x Channels @ Load | 37W x 4 @ 4Ohm | |
Voltage - Supply | 8V ~ 18V | |
Features | Mute, Short-Circuit and Thermal Protection, Standby | |
Mounting Type | Through Hole | |
Operating Temperature | - | |
Grade | Automotive | |
Supplier Device Package | 25-Flexiwatt (Vertical) | |
Package / Case | 25-Flexiwatt, Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,39000 € | 4,39 € |
| 17 | 3,19059 € | 54,24 € |
| 34 | 3,01500 € | 102,51 € |
| 102 | 2,79833 € | 285,43 € |
| 255 | 2,66227 € | 678,88 € |
| 510 | 2,58033 € | 1.315,97 € |
| 1.003 | 2,51435 € | 2.521,89 € |
| 2.516 | 2,44258 € | 6.145,53 € |
| Unit Price without VAT: | 4,39000 € |
|---|---|
| Unit Price with VAT: | 5,31190 € |

