76V Clamp 789A (8/20µs) Ipp Tvs Diode Through Hole R-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZW50-33B

DigiKey Part Number
497-12041-1-ND - Cut Tape (CT)
497-12041-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BZW50-33B
Description
TVS DIODE 33VWM 76VC R6
Customer Reference
Detailed Description
76V Clamp 789A (8/20µs) Ipp Tvs Diode Through Hole R-6
Datasheet
 Datasheet
EDA/CAD Models
BZW50-33B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33V
Voltage - Breakdown (Min)
36.6V
Voltage - Clamping (Max) @ Ipp
76V
Current - Peak Pulse (10/1000µs)
789A (8/20µs)
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
2875pF @ 1MHz
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
R-6, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 731
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
13,24000 €3,24 €
102,12400 €21,24 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1001,48750 €148,75 €
2001,35700 €271,40 €
3001,29050 €387,15 €
5001,21576 €607,88 €
Manufacturers Standard Package
Unit Price without VAT:3,24000 €
Unit Price with VAT:3,92040 €