BZW06-26 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 6.664
Unit Price: 8,40000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 6.802
Unit Price: 13,23000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 1.334
Unit Price: 8,61000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 3,49827 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3.629
Unit Price: 5,67000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 3,62677 €
Datasheet
53.5V Clamp 75A (8/20µs) Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZW06-26

DigiKey Part Number
BZW06-26-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BZW06-26
Description
TVS DIODE 25.6VWM 53.5V DO204AC
Customer Reference
Detailed Description
53.5V Clamp 75A (8/20µs) Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
25.6V
Voltage - Breakdown (Min)
28.5V
Voltage - Clamping (Max) @ Ipp
53.5V
Current - Peak Pulse (10/1000µs)
75A (8/20µs)
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
1075pF @ 1MHz
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes