BYT30PI-1000RG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 796
Unit Price: 2,53000 €
Datasheet
Diode 1000 V 30A Through Hole DOP3I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BYT30PI-1000RG

DigiKey Part Number
BYT30PI-1000RG-ND
Manufacturer
Manufacturer Product Number
BYT30PI-1000RG
Description
DIODE STANDARD 1000V 30A DOP3I
Customer Reference
Detailed Description
Diode 1000 V 30A Through Hole DOP3I
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
30A
Voltage - Forward (Vf) (Max) @ If
1.9 V @ 30 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
165 ns
Current - Reverse Leakage @ Vr
100 µA @ 1000 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DOP3I
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes