
BUXD87T4 | |
|---|---|
DigiKey Part Number | 497-12153-2-ND - Tape & Reel (TR) 497-12153-1-ND - Cut Tape (CT) 497-12153-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUXD87T4 |
Description | TRANS NPN 450V 0.5A DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 450 V 500 mA 20MHz 20 W Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | BUXD87T4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 450 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 20mA, 200mA | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 12 @ 40mA, 5V | |
Power - Max | 20 W | |
Frequency - Transition | 20MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 0,92700 € | 9,27 € |
| 100 | 0,62080 € | 62,08 € |
| 500 | 0,48944 € | 244,72 € |
| 1.000 | 0,44718 € | 447,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,40144 € | 1.003,60 € |
| 5.000 | 0,37317 € | 1.865,85 € |
| 7.500 | 0,36048 € | 2.703,60 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,76660 € |

